| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969591-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.476 in, 37.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969591-4 |
| SKU: | AMP1-1969591-4 |
1-1969591-4
| Heilind Number: | AMP1-1969591-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969591-4 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this single-row receptacle housing, ideal for panel mounting applications. Designed for efficiency and durability, this Economy Power 2.5 series connector features a natural nylon housing with a UL 94V-0 flammability standard. With a current rating of 7.5 A and a voltage capacity of 250 VAC, it ensures reliable performance in various circuit applications. Its crimp termination method and 2.5 mm pitch make installation a breeze, accommodating wire sizes ranging from 26 to 22 AWG. The housing, measuring 6.6 mm in height, is panel mountable and comes in a package quantity of 10,000. Whether you're working on appliances or other electronic devices, this connector, with its latch lock type and polarization feature, guarantees secure mating and alignment. Operating smoothly in temperatures ranging from -25 to 105°C, it is a versatile and dependable solution for your connectivity needs. RoHS compliance further underscores its commitment to quality and environmental responsibility. Elevate your PCB connections with this high-performance connector, ensuring seamless power and signal transmission in every application.


