| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969597-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969597-0 |
| SKU: | AMP1-1969597-0 |
1-1969597-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, perfect for a variety of applications. Meeting CSA and UL standards for safety and performance, it features durable Nylon 6/6 construction in a natural color. With two rows and ten positions, it offers ample connectivity options, terminated via reliable crimping. The cable mount design allows for easy installation, while the 4.2mm pitch accommodates standard wire sizes. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures reliability in diverse environments. RoHS compliant and with UL 94V-2 flammability rating, it's a responsible choice for your projects. Suitable for wire-to-wire and wire-to-board configurations, this connector housing is a versatile solution for your power and signal needs. Packaged in a convenient bag of 500, it's ideal for both small-scale and large-scale applications. Trust in its quality and performance for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 1969608-5 | 5P VAL-U-LOK TPA 22-18 AWG | ![]() |
| TE Connectivity 1969608-7 | 7P VAL-U-LOK TPA 22-18 AWG | ![]() |
| TE Connectivity 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |


