| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770901-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Finish: | Bright |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770901-1 |
| SKU: | AMP770901-1 |
770901-1
Specifications
Detailed Description
MINI UMNL PIN 26-22 AWG SN is a crucial component for power applications, offering reliable connectivity for wires ranging from 22 to 26 AWG (.12 to .4 mm²). With a straight contact orientation and cable mount termination method, this mini-pin ensures secure crimping for stranded wires. Its brass construction with pre-tin plating guarantees durability and efficient conductivity, meeting CSA and UL standards for quality assurance. Operating flawlessly in temperature ranges from -55 to 105°C (-67 to 221°F), it's suitable for various environments. This contact, part of the Mini-Universal MATE-N-LOK series, is RoHS compliant and comes in a package quantity of 7000, ideal for bulk installations in appliances and power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-0 | CT CONN MT REC ASSY 10P | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172333-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-643816-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-643816-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-9 | 09P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 7-520365-2 | ULTRA-FAST .110/.125 ASY REC 26-22 TPBR | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770901-1 | Cut Strip - MINI UMNL PIN 26-22 AWG SN | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2019 | P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. | Download | |||


