1-1969705-1

Heilind Number:AMP1-1969705-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1969705-1
ECAD Model:
3D Model

Description:

HSG, RECEPT, FLG FASTON, .250 SRS, 3 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969705-1
Housing Material:Nylon
Pitch:18.42 mm, .725 in
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:3
Housing Color:White
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-1969705-1

Detailed Description

Enhance your electrical connections with this high-quality Housing Receptacle. Designed for efficiency and durability, it features a .250 Flag Faston system with 3 positions, perfect for secure terminal connections. Crafted from durable nylon in a sleek white hue, it not only offers reliable performance but also adds a professional touch to your setup. With RoHS compliance, you can trust in its environmental responsibility. Whether for industrial applications or DIY projects, this Housing Receptacle is a must-have for any electrical toolkit. Elevate your connectivity game with this essential component.