1-1969706-1

Heilind Number:AMP1-1969706-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1969706-1
ECAD Model:
3D Model

Description:

HSG, RECEPT, FLG FASTON .250 SRS, 2 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969706-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:2
Housing Color:White
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-1969706-1

Detailed Description

This receptacle housing is designed for efficient connectivity, featuring a flanged faston .250 series terminal type. With two positions for secure attachment, it offers reliable performance in various applications. Crafted from durable nylon in a sleek white finish, this housing ensures long-lasting durability. Its flag orientation allows for easy installation, making it ideal for crimping tasks. While it is not insulated, its robust construction guarantees effective function. Compliant with RoHS regulations, it meets environmental standards for responsible manufacturing. Explore our range of connectors and terminals for all your connectivity needs.