| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-7 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-7 |
| SKU: | AMP1-1969730-7 |
1-1969730-7
| Heilind Number: | AMP1-1969730-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969730-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 17P VE. This single-row housing assembly, part of the Economy Power 2.5 series, boasts a durable Polybutylene Terephthalate construction in a natural color, meeting UL 94V-0 flammability standards for safety. With a 2.5mm pitch, it offers secure crimp and through-hole solder termination options, accommodating a contact amperage of 4.2A. Designed for vertical board mount orientation, this connector ensures reliable performance in a variety of applications, from appliances to industrial machinery. Each unit is packaged in a convenient bag/box, ready for efficient installation. RoHS compliant and conforming to ECCN regulations, it aligns with international standards for environmental responsibility. Elevate your PCB connectivity with this essential component for seamless integration in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969730-0 | ![]() | |
| TE Connectivity 1-1969730-8 | ![]() |


