| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971845-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 81 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 22.3 mm, .87 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971845-4 |
| SKU: | AMP1-1971845-4 |
1-1971845-4
| Heilind Number: | AMP1-1971845-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971845-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connector is a reliable solution for power applications, featuring a durable Nylon housing with a natural color. With a 5mm pitch, it offers secure Through-Hole - Solder termination on printed circuit boards. Each connector in this series is designed for a single row of 4 positions, suitable for vertical mounting. Its contact area is plated with tin for efficient power transmission, meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is ideal for various appliances. This connector, part of the Wire to Board system, ensures a secure and stable connection for power circuits. Its shrouded header design includes keying and polarized position features for proper alignment. Mating retention with tabs and a matte tin finish on the PCB contact areas further enhance its performance. While not RoHS compliant, it is suitable for numerous applications in the electronics industry. Each package includes 81 connectors, making it convenient for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971895-4 | ![]() | |
| TE Connectivity 6-1971895-4 | ![]() | |
| TE Connectivity 7-1971895-4 | ![]() |


