| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971906-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971906-7 |
| SKU: | AMP1-1971906-7 |
1-1971906-7
Specifications
Detailed Description
Upgrade your power and signal connections with our latest GRACE INERTIA 3.3 HEADER ASSEMBLY. Featuring a 14-position design with keying-A for easy identification, this assembly is crafted from durable PA 66 GF housing material, ensuring reliable performance. With a 3.3mm pitch and through-hole solder termination, it's suitable for board mount applications. Meeting UL 94V-0 flammability standards and capable of handling up to 250V AC/DC, it guarantees safety and efficiency. Operating in a wide temperature range from -30 to 105°C, it's ideal for various environments. With 14 power and signal positions, it accommodates a range of wire sizes (20-24 AWG) for versatile connectivity. Trust in its quality for appliances and other power-related circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971906-7 | ![]() | |
| TE Connectivity 3-1971906-7 | ![]() | |
| TE Connectivity 1-1971906-5 | ![]() | |
| TE Connectivity 4-1971906-5 | ![]() |


