| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1981971-2 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .3 in, 7.6 mm |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1981971-2 |
1-1981971-2
Specifications
Detailed Description
Enhance your connectivity solutions with the GIC2.5W CAP HOUSING 8POS (2-ROW) RED from the Grace Inertia series. This high-quality receptacle housing, designed for durable performance, features Polybutylene Terephthalate - GF housing material in a striking red color. With 8 contacts arranged in 2 rows at a pitch of 2.5mm, it offers efficient signal transmission in various applications. The tab contact type and wire & cable termination ensure secure connections, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for diverse environments. Trust in this connector housing for reliable performance in your power and signal systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1981970-2 | ![]() | |
| TE Connectivity 1981970-1 | ![]() | |
| TE Connectivity 2134904-1 | ![]() |


