| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2005159-2 |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | P01 |
| Packaging: | Bag |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 1.25 in |
| Cable Exit Angle: | 180° |
| Height: | 1.25 in, 32 mm |
| Width: | 1 in, 25.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 1-2005159-2 |
| SKU: | AMP1-2005159-2 |
1-2005159-2
Specifications
Detailed Description
Illuminate your automotive assembly with the BULB ASSY FOR T20/T1 NEW BK, designed for seamless integration in wire-to-wire connections. Crafted from durable polyamide, this essential component features three positions for reliable functionality. Boasting a sleek black body with a 180° cable exit angle, it ensures efficient performance in any setup. With a height of 1.25 inches and a width of 1 inch, the assembly offers a compact yet impactful solution. RoHS compliant and lead-free solder capable, it upholds stringent environmental standards. Perfect for automotive applications, this connector accessory guarantees optimal performance in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005163-1 | ![]() | |
| TE Connectivity 2005164-1 | ![]() | |
| TE Connectivity 2109870-1 | ![]() |


