| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029037-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Size: | .64 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 98 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .363 in, 9.24 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.34 in, 34.14 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .151 in, 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2029037-0 |
| SKU: | AMP1-2029037-0 |
1-2029037-0
Specifications
Detailed Description
Easily connect power components with this Micro MNL HDR ASY SR AU LF SPC. Featuring a single row design and through-hole solder termination, it offers reliable and efficient board mount installation. With UL 94V-0 housing material and gold-plated contacts, it ensures high performance and safety. This connector, suitable for appliances, accommodates 10 positions with a 5A contact amperage and 250V AC/DC voltage rating. Operating in a wide temperature range, it is ideal for various applications. Its compact size, at just 9.24mm in height, and black housing color make it versatile for use in different settings. RoHS compliant and VDE tested, it meets international standards for quality and environmental responsibility. Complete with mating alignment features and polarization, it guarantees secure and accurate connections. With a tray packaging of 98 units, it offers convenience for bulk installations. Upgrade your power connectivity with this efficient and durable Micro MATE-N-LOK connector.


