1-2069029-2

Heilind Number:AMP1-2069029-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2069029-2
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1500T REC HSG 6P X BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2069029-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:3
Pitch:.138 in, 3.5 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2069029-2

Detailed Description

Enhance your dynamic power connections with our DYNAMIC 1500T REC HSG 6P X BLACK connector housing. Crafted from durable polyester with glass fiber reinforcement, this receptacle housing is designed for long-lasting performance in demanding environments. With three rows and six positions, it offers ample connectivity options, while the 3.5mm pitch ensures secure and reliable contact. The sleek black finish adds a professional touch, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector housing is RoHS compliant, guaranteeing both quality and environmental responsibility in one sleek and efficient package. Upgrade your power connections with confidence and reliability.