| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112499-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 2.19 in, 2.26 in, 4 mm, 55.8 mm, 57.6 mm |
| IP Rating: | IPX9K |
| Row Spacing: | .157 in, .226 in, 4 mm, 5.75 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 38 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.53 in |
| Cable Exit Angle: | 90° |
| Height: | 1.96 in, 49.8 mm |
| Width: | 1.42 in, 36.1 mm |
| Mating Tab Width: | .059 in, .11 in, .189 in, 1.5 mm, .248 in, 2.8 mm, 4.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-2112499-1 |
| SKU: | AMP1-2112499-1 |
1-2112499-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP Connector System, offering a versatile solution for power and signal applications. Designed for seamless integration, this housing accommodates female terminals across three rows, ensuring efficient cable management with a 90° cable exit angle. With a pitch of 4mm and IPX9K rating, it guarantees reliable performance even in harsh environments. The black PBT GF body, measuring 3.53 inches in length, features a polarization feature for correct alignment. Meeting RoHS compliance standards, this connector system is essential for automotive wiring, combining functionality with durability. Explore the possibilities of wire-to-board and wire-to-device connections with this innovative solution.


