| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112502-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 38 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.386 in |
| Cable Exit Angle: | 90° |
| Height: | 1.421 in, 36.1 mm |
| Width: | 1.26 in, 32 mm |
| Mating Tab Width: | .059 in, .11 in, .189 in, 1.5 mm, 2.8 mm, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2112502-1 |
| SKU: | AMP2112502-1 |
2112502-1
Specifications
Detailed Description
Enhance connectivity in automotive applications with the AMP MCP Connector System, designed for optimal performance in signal transmission. This housing, tailored for female terminals, features a 3-row configuration with a 4mm pitch for secure mating. Constructed with durable PBT GF material in a sleek gray finish, it ensures longevity even in harsh environments with an operating temperature range of -40 to 130°C. Engineered for ease of use, it includes polarization and strain relief features, as well as sealability for added protection. With 38 positions available, it offers ample connectivity options, while its compact design, measuring 3.386 inches in length and 1.421 inches in height, allows for space-efficient installation. Compliant with RoHS standards, this connector is a reliable solution for wire-to-board and wire-to-device applications in the automotive industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() | |
| TE Connectivity 1241412-1 | ![]() |


