| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112890-1 |
| Color: | Black |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 25 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1-2112890-1 |
1-2112890-1
| Heilind Number: | AMP1-2112890-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2112890-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP Connector System, featuring a sleek black design and accommodating up to 25 positions across three rows. With a 4mm pitch and 180° cable exit angle, this connector is perfect for streamlined installations. Designed for durability and reliability, it is ideal for automotive applications. Explore our range of compatible housings to complete your setup. Rest assured, our products meet high quality standards for your peace of mind. Upgrade your connectivity with ease.


