1-2132415-2

Heilind Number:AMP1-2132415-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2132415-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 12P VERT w/oboss

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2132415-2
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:300
Contact Amperage:4.2 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:1.28 in, 32.5 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Kinked Legs
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-2132415-2
SKU:AMP1-2132415-2

Detailed Description

Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 12P VERT w/oboss. This assembly, part of our Economy Power 2.5 series, offers reliable performance with a 4.2 A amperage and durable construction using Polybutylene Terephthalate - GF housing material. With 12 contacts in a straight orientation, it ensures efficient connectivity on your PCB. The termination methods of crimp and Through Hole - Solder provide versatility in installation. This connector, with a pitch of 2.5 mm, is designed for vertical board mounting, making it suitable for various applications. Its high-quality brass contacts with Tin plating guarantee optimal conductivity. Meeting UL 94V-0 flammability standards, this connector is safe for use in different environments. With a wide operating temperature range of -55 to 105 °C, it is reliable even in harsh conditions. Ideal for appliances and other electronic devices, this assembly is RoHS compliant, aligning with modern environmental standards. Elevate your connectivity solutions with this efficient and durable connector.