1-1969730-4

Heilind Number:AMP1-1969730-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1969730-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 14P VE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969730-4
Series:Economy Power 2.5
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:300
Contact Amperage:4.2 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:1.48 in, 37.5 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.03 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969730-4
SKU:AMP1-1969730-4

Detailed Description

Enhance your power and signal connectivity with our EP2.5 Shrouded HDR ASSY 14P VE. This high-quality assembly, part of our Economy Power 2.5 series, features a durable Polybutylene Terephthalate housing in a natural color. With a vertical mount orientation and board mount installation, it offers reliable performance in various applications. The brass contact pins, plated with tin for optimal conductivity, ensure a secure connection. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees safety and functionality. Perfect for appliances and other electronic devices, it accommodates 14 positions and supports a voltage of up to 250VAC. Whether for DIY projects or industrial use, this assembly, packaged in a bag/box for convenience, is a must-have for your connectivity needs. Rest assured of its quality and compliance with RoHS regulations. Elevate your PCB connections with this essential component.