| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141166-2 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .905 in |
| Voltage: | 650 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Wire to Wire |
| Length: | 4.25 in |
| Cable Exit Angle: | 90° |
| Height: | 2.45 in, 62.3 mm |
| Width: | 3.83 in, 97.5 mm |
| Nominal Voltage Architecture: | 650 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Standards Met: | LV214 |
| Part Aliases: | 1-2141166-2 |
| SKU: | AMP1-2141166-2 |
1-2141166-2
Specifications
Detailed Description
Enhance your automotive power connections with our AMP+ HVP800 series housing for female terminals. Designed to meet LV214 standards, this high-performance connector ensures reliable operation in demanding environments. With a single row, 23mm pitch, and 650V DC voltage rating, it provides secure power transmission. Featuring IP6K9K ingress protection and PA GF body material, it guarantees durability even in harsh conditions. With three positions and a cable exit angle of 90°, it offers flexibility in installation. Its orange color and compact dimensions make it easy to identify and integrate into your system. Perfect for wire-to-wire connections, this connector is essential for automotive applications. Rest assured, it complies with RoHS standards, making it environmentally friendly. Elevate your connectivity with this essential automotive connector accessory.


