1-2141846-2

Heilind Number:AMP1-2141846-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2141846-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER,RECEPTACLE HSG, 25POS,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2141846-2
Color:Gray
Series:AMP MCP Connector System
Accessory Type:Cover Assembly
Strain Relief:No Strain Relief
Keying:B
Body Material:PBT GF
Package Quantity:900
Number of Positions:25
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Cable Exit Angle:180°
Part Aliases:1-2141846-2
SKU:AMP1-2141846-2

Detailed Description

Easily secure and protect your 25-position connector with this Gray CARRIER RECEPTACLE HSG Assembly, designed for seamless integration in industrial and commercial transportation applications. Crafted with durable PBT GF body material, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 120°C (-40 to 248°F). The Cover Assembly accessory adds an extra layer of protection, while the 180° cable exit angle allows for versatile installation. With a package quantity of 900, this assembly is ideal for large-scale projects. Please note, this product has not been reviewed for lead-free solder processes. Stay compliant with RoHS regulations while enhancing your automotive connector setup with this essential accessory.