1-2141846-3

Heilind Number:AMP1-2141846-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2141846-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER,RECEPTACLE HSG, 25POS,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2141846-3
Color:Blue
Series:AMP MCP Connector System
Accessory Type:Cover Assembly
Strain Relief:No Strain Relief
Keying:C
Body Material:PBT GF
Package Quantity:900
Number of Positions:25
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Cable Exit Angle:180°
Part Aliases:1-2141846-3
SKU:AMP1-2141846-3

Detailed Description

Easily assemble your 25-position connectors with this blue receptacle housing carrier. Crafted from durable PBT GF material, it ensures reliable performance in industrial and commercial transportation applications. With a 180° cable exit angle, assembly is convenient and efficient. The cover assembly accessory is included, providing added protection. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it's suitable for various environments. This assembly is essential for maintaining connectivity in automotive systems. Please note, it's not lead-free solder process reviewed. Packaged in a box of 900, it offers ample supply for your projects. Upgrade your connector system with this essential accessory.