| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141846-4 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 25 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.77 in |
| Cable Exit Angle: | 180° |
| Height: | 1.08 in, 27.5 mm |
| Width: | 1.06 in, 27 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2141846-4 |
| SKU: | AMP1-2141846-4 |
1-2141846-4
Specifications
Detailed Description
Easily assemble and secure connections with this 25-position CARRIER,RECEPTACLE HSG. Part of the AMP MCP Connector System, it guarantees reliable performance in industrial and commercial transportation applications. Featuring a durable PBT GF housing for female terminals, with UL 94-HB flammability standard, it ensures safety in operation. With a wide operating temperature range of -40 to 120°C (-40 to 248°F) and a voltage rating of 36V DC, it's suitable for various environments. Its compact design, with a pitch of 5mm and 4mm, allows for efficient wire-to-board and wire-to-device connections. The black housing, measuring 27.5mm in height, 1.06in in width, and 1.77in in length, is enhanced with a 180° cable exit angle for versatile installation. Meeting DIN IEC 512 standards and RoHS compliance, it's a quality component for automotive connector accessories.


