| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176158-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .1 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176158-3 |
1-2176158-3
| Heilind Number: | AMP1-2176158-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176158-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the TLM 2512 surface mount resistor. This high-performance component offers a power rating of 1 watt, ensuring reliable operation even in demanding applications. With a resistance of 0.1 ohms and a tolerance of 5%, it provides precise and stable performance. The foil element construction guarantees efficient current sensing, while the solder termination type facilitates easy installation. Measuring 6.3 x 3.15 x 0.55 mm, it fits perfectly in compact designs. Trust in this resistor for optimal functionality and durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() |


