3-2176155-6

Heilind Number:AMP3-2176155-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176155-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R082 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176155-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.082 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176155-6

Detailed Description

Enhance your circuit with the TLM 0805 Current Sensing Resistor, a high-quality component designed for precision performance. With a power rating of 0.25W and a tolerance of 1%, this surface mount resistor offers reliable operation in a compact 0805 package. Featuring a resistance of 0.082 Ω and a temperature coefficient of 50PPM, it ensures accurate current sensing in your application. The foil element construction and solder termination type guarantee durability and easy installation. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, it is ideal for space-constrained designs. Trust in the performance and quality of this resistor for your electronic projects.