| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176163-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 10.2 x 4 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-2176163-1 |
1-2176163-1
| Heilind Number: | AMP1-2176163-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176163-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our UPF50 axial leaded resistor, offering a high precision 0.1% tolerance and ultra-low 5PPM temperature coefficient. With a power rating of 0.5W and resistance of 2KΩ, it ensures reliable operation in a wide temperature range from -55 to 125°C. The compact 10.2 x 4mm Metal Film element, featuring tinned copper leads, guarantees durability and efficient heat dissipation. Rated for 300V, it's ideal for various applications, from industrial machinery to electronic devices, where precision and stability are paramount. This resistor is meticulously crafted for quality and performance, making it a valuable component in your design projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176163-5 | ![]() | |
| TE Connectivity 2176162-9 | ![]() |


