1-2176163-5

Heilind Number:AMP1-2176163-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176163-5
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 500R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176163-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:500 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176163-5

Detailed Description

Shield yourself from harmful UV rays with our UPF50 rated through-hole resistor. With a power rating of 0.5 W and a resistance of 500 Ω, this axial leaded resistor is perfect for a variety of applications. Made of high-quality metal film with a tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, it ensures reliable performance even in extreme conditions. Its compact dimensions of 10.2 x 4 mm make it easy to install, and with tinned copper leads for termination, it guarantees secure connectivity. Operating in a wide temperature range from -55 to 125 °C and with a rated voltage of 300 V, this resistor is both durable and efficient. Ideal for use in electronic circuits, it is a must-have component for any project. Please note, this product is not RoHS compliant. Upgrade your resistive solutions with this high-performance through-hole resistor.