| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176163-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 10.2 x 4 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-2176163-2 |
1-2176163-2
| Heilind Number: | AMP1-2176163-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176163-2 |
| ECAD Model: |
Specifications
Detailed Description
Stay protected with this high-performance UPF50 resistor, offering a resistance of 330 Ω with a tolerance of .1%. Designed for durability, it boasts a power rating of .5 W and operates seamlessly in temperatures ranging from -55 to 125 °C. With a rated voltage of 300 V, this axial leaded resistor is perfect for a variety of applications. Its metal film element ensures reliability, while the tinned copper leads guarantee secure termination. Whether you're working on industrial machinery or electronic devices, this component is essential for maintaining optimal performance. Crafted with precision and quality in mind, it complies with industry standards for added peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176163-5 | ![]() | |
| TE Connectivity 2176162-9 | ![]() |


