1-2176163-3

Heilind Number:AMP1-2176163-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176163-3
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 350R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176163-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:350 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176163-3

Detailed Description

Experience optimal protection and performance with this UPF50 through-hole resistor. Designed for precision, it boasts a resistance of 350 Ω with a tolerance of .1% and a temperature coefficient of ±5 ppm/°C. Operating flawlessly in temperatures ranging from -55 to 125 °C, it ensures reliability in any environment. With a power rating of .5 W and a rated voltage of 300 V, it delivers consistent results in demanding applications. Its compact dimensions of 10.2 x 4 mm make it easy to mount, while the tinned copper leads guarantee secure termination. Crafted with a metal film element, it offers high durability and performance. Ideal for various electronic projects, this resistor is a must-have for any enthusiast or professional in the field.