1-2176163-4

Heilind Number:AMP1-2176163-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176163-4
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 40K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176163-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176163-4

Detailed Description

Enhance circuit protection with our high-performance axial-leaded resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, it ensures precise and stable resistance levels in a wide operating temperature range from -55 to 125 °C. With a power rating of 0.5 W and a resistance of 40 KΩ, it offers reliable performance in demanding applications. This RoHS-compliant resistor, made of metal film, is ideal for projects requiring UPF50 compliance and a rated voltage of 300 V. Its compact 10.2 x 4 mm dimensions and tinned copper leads enable easy installation, making it a versatile choice for various electronic setups. Upgrade your design with this essential through-hole resistor, a key component in maintaining signal integrity and circuit longevity.