1-2176231-0

Heilind Number:AMP1-2176231-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176231-0
ECAD Model:
3D Model

Description:

3522 24R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176231-0
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:24 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176231-0

Detailed Description

Enhance your electronic projects with this high-performance power resistor, meticulously crafted for optimal performance. Boasting a power rating of 3W and a resistance of 24Ω, it ensures reliable functionality in a variety of applications. The surface mount design and compact 2512 size code make it easy to integrate, while the solder termination type guarantees secure connectivity. With a tolerance of 1% and thick film element construction, precision and durability are assured. Measuring 6.35 x 3.2 x .55mm, it fits seamlessly into your setup. Whether you're a professional in need of quality components or a hobbyist looking to elevate your creations, this resistor is a must-have. Please note, it is not RoHS compliant.