| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176231-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176231-8 |
1-2176231-8
| Heilind Number: | AMP1-2176231-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176231-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Designed for optimal performance, this compact component features a power rating of 3 W and a resistance of 51 Ω with a tolerance of 1%. Its solder termination type ensures secure installation, while the thick film element guarantees reliable operation. Measuring at 6.35 x 3.2 x .55 mm, it's perfect for compact applications. Trust in its durable construction and efficiency for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


