| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176244-0 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176244-0 |
1-2176244-0
| Heilind Number: | AMP1-2176244-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176244-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0805 5% 5R6 resistor. This compact 0805-sized component offers a power rating of 0.5W, perfect for various applications. With a solder termination type and surface mount mounting style, it ensures easy and secure installation. Boasting a resistance of 5.6 Ω, rated voltage of 150V, and tolerance of 5%, it guarantees precise functionality. Crafted with thick film technology, this general-purpose resistor is a reliable choice for electronic projects. Measuring at 2 x 1.25 x 0.55 mm, it's compact yet efficient. Trust in our high-quality surface mount resistors for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176244-1 | ![]() | |
| TE Connectivity 2176244-9 | ![]() |


