| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176244-7 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176244-7 |
1-2176244-7
| Heilind Number: | AMP1-2176244-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176244-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGS0805 5% 22R Surface Mount Resistor. This compact yet powerful component, boasting a .5 W power rating and a resistance of 22 Ω, is designed for reliable performance in various applications. With a rated voltage of 150 V and thick film element type, it ensures stability and durability. The solder termination type and surface mount mounting style make for easy installation, while its 0805 size code and dimensions of 2 x 1.25 x .55 mm offer versatility in space-constrained designs. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176244-6 | ![]() | |
| TE Connectivity 1-2176244-8 | ![]() |


