| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176245-5 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176245-5 |
1-2176245-5
| Heilind Number: | AMP1-2176245-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176245-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS1206 5% 15R Surface Mount Resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .6 W and a resistance of 15 Ω, making it suitable for various applications. With a tolerance of 5% and a rated voltage of 200 V, it ensures reliable performance. Featuring a solder termination type and thick film element, this general-purpose resistor is designed for easy surface mount installation. Trust in its quality and efficiency for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176245-4 | ![]() | |
| TE Connectivity 1-2176245-6 | ![]() |


