| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176314-8 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176314-8 |
1-2176314-8
| Heilind Number: | AMP1-2176314-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176314-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this MELF SMA_A resistor. With a resistance of 2.7 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 200 V and a power rating of 0.3 W, this surface mount resistor is suitable for various applications. Its compact 0102 size and thin film element make it ideal for space-constrained designs. With a low temperature coefficient of 15PPM, it guarantees stable operation over time. The solder termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


