2176316-5

Heilind Number:AMP2176316-5
Manufacturer:TE Connectivity
Manufacturer Number:2176316-5
ECAD Model:
3D Model

Description:

MELF SMA_A 220R 0.1% 15PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176316-5
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:220 Ω
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176316-5

Detailed Description

Enhance your precision circuitry with this MELF SMA_A resistor. Featuring a resistance of 220 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 1W and a low temperature coefficient of 15PPM, it guarantees reliable operation even in demanding conditions. The surface mount design and solder termination make installation a breeze, while the compact 0207 size and dimensions of 5.9 x 2.2 mm offer versatility in placement. Whether you're working on industrial machinery or electronic devices, this high-quality resistor is a must-have for achieving optimal performance.