| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-9 |
1-2176316-9
| Heilind Number: | AMP1-2176316-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this MELF SMA_A resistor. Featuring a resistance of 3.3 KΩ with a tolerance of .1% and a power rating of 1W, this surface mount resistor is designed for optimal performance. With a thin film element type and a low temperature coefficient of 15PPM, it ensures accurate and stable operation. Its compact 0207 size and solder termination make it easy to integrate into your PCB layout. Trust in its high-quality construction and precision engineering for your demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


