| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176326-4 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176326-4 |
1-2176326-4
| Heilind Number: | AMP1-2176326-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176326-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our CRGP 0603 120R 1% Surface Mount Resistor. This compact yet powerful component, with a resistance of 120 Ω and a tolerance of 1%, is designed for precise and efficient operation. Its small 0603 size and solder termination make it ideal for space-constrained applications, while its .25 W power rating and 50 V rated voltage ensure reliability in diverse electronic setups. Crafted with thick film technology, it guarantees durability and stability over time. Trust in this General Purpose Resistor for seamless integration and consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


