| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176326-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176326-9 |
1-2176326-9
| Heilind Number: | AMP1-2176326-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176326-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0603 330Ω 1% Surface Mount Resistor. This compact yet powerful component boasts a size code of 0603 and a power rating of .25W, making it ideal for a wide range of applications. With a tolerance of 1% and a resistance of 330Ω, it ensures precision and reliability in circuit design. The RoHS-compliant resistor features a thick film element and solder termination, facilitating easy installation on PCBs. Measuring 1.6 x .8 x .45mm, it's designed for efficiency without compromising on performance. Trust in this General Purpose Resistor for seamless integration and consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


