| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176328-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-1 |
1-2176328-1
| Heilind Number: | AMP1-2176328-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176328-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality CRGP 1206 resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a compact surface mount design for seamless integration. With a power rating of .5 W and a resistance of 68 Ω, this resistor ensures reliable performance in various applications. Its thick film element and 1% tolerance guarantee precision and stability. Rated for up to 200 V, it provides robust protection in demanding environments. Trust in its solder termination for secure connectivity. Explore the versatility of this general purpose resistor, a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


