| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176328-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-2 |
1-2176328-2
| Heilind Number: | AMP1-2176328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176328-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 1206 82R 1% General Purpose Resistor. This high-quality component, featuring a thick film element, offers a resistance of 82 Ω and a power rating of .5 W, making it ideal for a wide range of applications. With a compact 1206 size and surface mount termination, installation is a breeze. Operating at a rated voltage of 200 V, this resistor guarantees reliable performance. RoHS compliant and designed for durability, it meets stringent quality standards. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


