| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP1206F100R |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-3 |
CRGP1206F100R
| Heilind Number: | AMP1-2176328-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP1206F100R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 1206, a high-quality general-purpose resistor designed for surface mount applications. With a power rating of 0.5 W and a resistance of 100 Ω, this component ensures reliable performance in various electronic devices. Its compact 1206 size and solder termination make it easy to integrate, while the 1% tolerance level guarantees accuracy in signal processing. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. RoHS compliant and featuring thick film technology, this resistor meets stringent environmental standards without compromising on functionality. Upgrade your designs with the Surface Mount Resistors range, offering exceptional quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


