| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176328-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-5 |
1-2176328-5
| Heilind Number: | AMP1-2176328-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176328-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 1206 150R 1% surface mount resistor. This high-quality component, with a power rating of .5 W and a resistance of 150 Ω, is designed for precision performance. Its compact 1206 size and solder termination make it easy to install in any project. With a rated voltage of 200 V and thick film element, it ensures reliable operation. RoHS compliant and with a tolerance of 1%, it meets industry standards for environmental consciousness and accuracy. Trust in our Surface Mount Resistor for your general purpose applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


