| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176328-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-6 |
1-2176328-6
| Heilind Number: | AMP1-2176328-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176328-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGP 1206 180R 1% resistor. Designed for optimal performance, this surface-mount resistor offers a power rating of 0.5 W and a resistance of 180 Ω, making it suitable for a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures precision and reliability in circuitry. The compact 1206 size and solder termination type simplify installation, while its thick film element construction guarantees durability. RoHS compliance underscores our commitment to quality and environmental responsibility, making this resistor an essential component for your general purpose electronic needs. Elevate your designs with the superior performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


