| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176328-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176328-8 |
1-2176328-8
| Heilind Number: | AMP1-2176328-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176328-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality general purpose resistor. Featuring a resistance of 270 ohms with a tolerance of 1%, this thick film resistor is designed for optimal performance. With a power rating of 0.5 W and a maximum voltage of 200 V, it ensures reliable operation in various applications. Measuring 3.1 x 1.55 x 0.55 mm, it's compact and ideal for surface mount installation. Its solder termination type and two terminations make it easy to integrate into your projects. Trust in the durability and efficiency of this Surface Mount Resistor for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


