1-2176331-4

Heilind Number:AMP1-2176331-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176331-4
ECAD Model:
3D Model

Description:

CRGP 2512 120R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176331-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176331-4

Detailed Description

Enhance circuit performance with our CRGP 2512 120R 1% resistor. Featuring a compact 2512 size and durable construction, this general purpose component offers a power rating of 2W and a resistance of 120Ω, ensuring reliable operation in a variety of applications. With surface mount mounting style and solder termination, installation is quick and easy. RoHS compliant and rated for 500V, it meets stringent environmental standards while providing robust performance. Trust in the quality of our Surface Mount Resistors for your electronics projects.