1-2176331-5

Heilind Number:AMP1-2176331-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176331-5
ECAD Model:
3D Model

Description:

CRGP 2512 150R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176331-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176331-5

Detailed Description

Enhance your electronic projects with our CRGP 2512 150R 1% Surface Mount Resistor. This high-quality component, featuring a power rating of 2W and a resistance of 150Ω, is designed for reliable performance in a variety of applications. With a compact 2512 size and solder termination, it's easy to integrate onto your PCB. Operating at a rated voltage of 500V, it ensures stable functionality even in demanding environments. RoHS compliant and crafted with thick film technology, this resistor guarantees both performance and environmental responsibility. Trust in its precision, with a tolerance of 1%, and its durable construction with two terminations. Upgrade your circuit designs with this essential General Purpose Resistor, suitable for a wide range of electronic devices.