| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176331-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176331-7 |
1-2176331-7
| Heilind Number: | AMP1-2176331-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176331-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality CRGP 2512 resistor, perfect for general purpose applications. With a resistance of 220 ohms and a power rating of 2 watts, it ensures reliable performance even in demanding conditions. The 1% tolerance level guarantees precision in your designs, while the surface mount termination type allows for easy installation. Measuring 6.35 x 3.2 x 0.55 mm, it fits seamlessly into your setup. RoHS compliant and rated for 500 volts, this thick film element is a dependable choice for your electronic projects. Upgrade your components with this Surface Mount Resistor and experience enhanced functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


