| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176331-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176331-8 |
1-2176331-8
| Heilind Number: | AMP1-2176331-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176331-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGP 2512 270R 1% General Purpose Resistor. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount component offers a power rating of 2 W and a resistance of 270 Ω, ensuring reliable performance in various applications. With a rated voltage of 500 V and Thick Film element type, it guarantees precision and durability. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in its high quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


