| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-11PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-3 |
MS3452W24-11PY
| Heilind Number: | AMP1-2176406-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-11PY |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this high-performance surface mount resistor. Boasting a potent 6 W power rating and a robust 300 V rated voltage, it ensures reliable operation even in demanding applications. Its solder termination type guarantees secure connectivity, while the 3.3 Ω resistance and 1% tolerance deliver precise electrical control. Crafted with thick film technology, this resistor offers superior durability and efficiency. Perfect for mounting on PCBs, it features a surface mount design for easy integration. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power management systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


