| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12-5P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-1 |
MS3459L12-5P
| Heilind Number: | AMP4-2176406-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12-5P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 6W power rating and a precision tolerance of 1%. Designed for surface mount installation, it features a durable thick film element and two solder terminations for easy integration. With a rated voltage of 300V and a resistance of 47Ω, this component ensures reliable operation in various applications. While not RoHS compliant, its quality and efficiency make it a valuable asset for any engineering endeavor. Elevate your circuit designs with this Surface Mount Power Resistor.


